- RS Stock No.:
- 870-1748
- Mfr. Part No.:
- 8020.5020.PT
- Manufacturer:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 870-1748
- Mfr. Part No.:
- 8020.5020.PT
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6.3x32mm Time-Lag T
The Schurter range of Time-Lag T cartridge fuses provide excellent reliability and extremely good quality, the ceramic housing will prove this. This particular series are available with or without pigtails.
6.3 x 32mm
Various Current ratings
Various voltage
Various Current ratings
Various voltage
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Lead Orientation | Axial |
Fuse Speed | T |
Body Material | Ceramic (Tube), Copper Alloy (End Cap) |
Body Diameter | 6.85mm |
Body Length | 32.8mm |
Wire Length | 40mm |
Breaking Capacity at Maximum Voltage Rating | 1500 A@ 500 V ac, 20 kA@ 63 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.8mm |