Wiha Tools Angled Drive; Magnetic Offset Screwdriver 1/4 in Tip

  • RS Stock No. 668-3982
  • Mfr. Part No. 32310
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Screw-on angled attachment, 105°

1/4" angled hexagon drive with 105° head
Slimline, compact design
Magnetic bit holder in cast housing, matt gold plated
Stabilising arm can be set in 12 different positions
Torque transfer up to 57 Nm
Suitable for use in hand holders and cordless screwdrivers, for drilling and screwing in hard-to-reach places, both corners and edges

Standards

DIN 3126

Specifications
Attribute Value
Tip Type Hexagon
Tip Size 1/4 in
Screwdriver Type Offset
Overall Length 130 mm
Blade Finish Matt Gold Plated
1 In stock for delivery within 2 working days
Unit of sale: Each
71.46
(exc. VAT)
87.90
(inc. VAT)
units
Per unit
1 +
€71.46
Related Products
The Bosch PMF 220 CE multifunction tool helps ...
Description:
The Bosch PMF 220 CE multifunction tool helps DIYers with renovation and repairs Its power 220W motor with Bosch constant electronic and the continuously variable preselection of its oscillation rate enable you to work quickly and to gear the tool ...
Hand held ratcheting, magnetic, multi-direction bit holder with ...
Description:
Hand held ratcheting, magnetic, multi-direction bit holder with integrated bit magazine Suitable for 1/4in bits & Wera Series 1insert bits Rapidadaptor technology for quick bit removal and replacement Stainless steel sleeve Single handed operation Fine tooth design for minimal return ...
Professional quality 1000 V insulated driver handle for ...
Description:
Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades Ratcheting action ergonomic drive handle Easy push release button built into handle for quick blade changes without the risk of blades falling out during use Slim blades ...
Introducing Wera's range of quality dustproof socket belt ...
Description:
Introducing Wera's range of quality dustproof socket belt set These high-performance sockets offer a smooth Twist to Unlock mechanism that ensures a secure fit and removal. With this secure fitment, it enables a strong connection to the object and a ...