- RS Stock No.:
- 738-3611
- Mfr. Part No.:
- 002901
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 738-3611
- Mfr. Part No.:
- 002901
- Manufacturer:
- Wera
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
Vario Ratchet Screwdriver (80 RA)
Hand held ratcheting, multi-direction bit holder for use with 6mm Vario double ended screwdriver blades.
6 mm hexagon chuck
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left & right ratcheting
Also can be used as fixed screwdriver
Kraftform non roll design
Fine tooth design for minimal return angle
Max torque 50 Nm
Switch over ring allows left & right ratcheting
Also can be used as fixed screwdriver
Kraftform non roll design
80 RA Vario Ratchet screwdriver
Ratchet, fine-pitched toothing for a low return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton meters
6 mm hexagon take-up. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Vario ratcheting screwdriver for Wera 6 mm Vario blades
Ratchet with fine-pitched toothing for a low return angle
Switchover ring (right, fixed, left)
Maximum torque of up to 50 Newton metres
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Ratchet with fine-pitched toothing for a low return angle
Switchover ring (right, fixed, left)
Maximum torque of up to 50 Newton metres
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
80 RA Vario Ratchet screwdriver, 6 x 115 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Hexagon |
Tip Size | 6 mm |
Overall Length | 115 mm |
Handle Material | Bi-material |
- RS Stock No.:
- 738-3611
- Mfr. Part No.:
- 002901
- Manufacturer:
- Wera
RoHS Status: Exempt
- COO (Country of Origin):
- CZ