- RS Stock No.:
- 289-821
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 289-821
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Caged Nut Kit
Kit contents: 50xM5N and M5W; 180xM6N and M6W caged nuts
Kit includes Caged Nut Insertion Tool
Kit includes Caged Nut Insertion Tool
Contents
Insertion tool, 50 each M5-N & M5-W, 180 each M6-N & M6-W
Specifications
Attribute | Value |
---|---|
Number of Pieces | 460 |
Nut Type | Cage |
Thread Size | M5, M6 |
Material | Steel |
Finish | Galvanised |