- RS Stock No.:
- 121-9787
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-9787
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Gas Lift Kneeling Chair
Strong steel construction with gas lift height and angle adjustment. The kneeling chair has deep padded seat and knee cushions. Silver epoxy-coated frame mounted on easy roll castors for ease of movement
Suitable for users up to a maximum weight of 150 kg
Meets BS7176
Suitable for use 8 hours a day, five days a week
Meets BS7176
Suitable for use 8 hours a day, five days a week
Supplied with
1 x Chair and Assembly Instructions
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Kneeling Chair |
Wheeled | Yes |
Height Adjustable | Yes |
Seat Height | 48 → 60cm |
Back Adjustable | Yes |
Arms Adjustable | No |
Colour | Black |
Seat Material | Fabric |
Weight Capacity | 150kg |
Maximum Seat Height | 60cm |
Minimum Seat Height | 48cm |