RS PRO Ergo Twin Office Chair
Introducing RS PRO office chairs, an ergonomic range of high quality and durable chairs with adjustable features, suitable for use within an office environment. The RS PRO Ergo Twin model is a twin lever operator chair that features a highly comfortable seat and backrest, covered with a durable and easy to clean fabric reducing the risk of deterioration from spillages and debris. The seat can be adjusted to the required height via a gas lift mechanism, allowing the chair to be used with a variety of office furniture at different heights. The RS PRO Ergo Twin chair also features a floating or fixed permanent contact backrest for comfort and posture to be adjusted accordingly, reducing the risk of injury or strain.
In addition, the RS PRO Ergo Twin chair features optional armrests allowing you to add or remove them when required for more versatility. The durable nylon base with wheels helps to maintain stability during use, whilst allowing the chair to be maneuvered with ease.
Features and Benefits
• Ergonomic design for ultimate comfort and posture
• Cushioned seat and high back coated in a durable fabric material
• Pronounced lumbar support for enhanced posture and comfort
• Durable nylon base with wheels
• Gas lift seat for adjustable height
• Floating or fixed permanent contact backrest to help improve posture
• Easy self assembly
• Removable armrests for additional support when required
• Twin lever mechanism to easily adjust the seat and backrest
What type of office chair should I use?
RS PRO offers a wide range of ergonomically designed office chairs and furniture designed to maintain correct posture and comfort throughout the working day. The type of chair required will depend on the working environment it is going to be used in. For example, a standard swivel desk chair is ideal for use at a desk, whereas a luxurious executive chair featuring leather or faux leather is best suited to a boardroom.
Other types of chairs include:
•Drafting Chairs - ideal for when a higher seat is required
• Kneeling Chairs - for sitting in a position with the thighs dropped so some of the bodys weight is supported by the shins. They are designed to relieve lower back strain.
• Lab Chairs - best suited for labs and hospitals as they have wipe-clean vinyl or polyurethane covers.
• Stacking Chairs - traditional 4-legged chairs designed to be stacked on top of one another for easy storage. These are popular in meeting rooms.
• Stools - chairs without a backrest and are height adjustable.
• Typist Chairs - similar to desk chairs. However, they usually have a higher backrest and no armrests to aid typing.
What material is this chair made from?
Office chairs are made with a number of different materials such as fabric, leather or plastic, each designed with comfort and durability in mind for the environment required. Many office chairs also feature mesh inserts for lumbar support and breathability. The RS PRO Ergo Twin chair is made with a comfortable cushioned seat and back that is covered with a durable black fabric.
Can the height be adjusted?
As the RS PRO Ergo Twin chair features a gas lift mechanism, the height can be adjusted accordingly by simply pulling on the lever just below the seat. If the lever is pulled whilst pressure is applied to the seat it will lower, in order to raise the height, pull the lever whilst less pressure or no pressure is applied to the seat.