- RS Stock No.:
- 206-7858
- Mfr. Part No.:
- 7-204910
- Manufacturer:
- Legamaster
3 In stock for delivery within 2 working days
Added
Price Each
€637.34
(exc. VAT)
€783.93
(inc. VAT)
Units | Per unit |
1 + | €637.34 |
- RS Stock No.:
- 206-7858
- Mfr. Part No.:
- 7-204910
- Manufacturer:
- Legamaster
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Divider board with double-sided whiteboard surface
The Legamaster Non-foldable functional divider board with a double-sided whiteboard surface. Magnetic lacquered steel board surface. Suitable for writing on with dry erase whiteboard markers. Matte coated aluminium board frame, footings and legs in matte coated steel. Height adjustable at two fixed positions. Vertical and horizontal board mounting option. Set of 4 lockable castors and flipchart hooks included. Minimal height of the total product (vertical setup) : 196 cm. Maximal height of the total product (vertical setup): 226 cm. Maximal height of the total product (horizontal setup): 196 cm
Board size: H 150 x W 120 cm.
Board size: H 150 x W 120 cm.
Easily separate desks and spaces to create a safe and hygienic working environment
Facilitates collaboration at a safe distance
Flexibly visualise directly on the whiteboard surface or add a flipchart paper pad
Easy to clean smooth surface
Attractive, lightweight and mobile design
Tool-free mounting: quick and easy assembly
Legs are firmly attached to the board for extra stability
Quick linking of several boards
Facilitates collaboration at a safe distance
Flexibly visualise directly on the whiteboard surface or add a flipchart paper pad
Easy to clean smooth surface
Attractive, lightweight and mobile design
Tool-free mounting: quick and easy assembly
Legs are firmly attached to the board for extra stability
Quick linking of several boards
Specifications
Attribute | Value |
---|---|
Product Type | Office Divider |
Height | 2260mm |
Width | 1200mm |
Wheeled | Yes |
Surface Colour | White |