- RS Stock No.:
- 197-1211
- Mfr. Part No.:
- EA OLEDM128-6LGA
- Manufacturer:
- Display Visions
Discontinued product
- RS Stock No.:
- 197-1211
- Mfr. Part No.:
- EA OLEDM128-6LGA
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA OLED series launched worldwide the first display family with OLED technology for direct mounting and soldering. In comparison to standard displays theres no FFC/FPC cable/connector that may lose contact, this OLED series will be soldered directly or put into a standard 2.54mm precision socket. It is designed for compact handheld equipment and provides a lot real advantages.
SPI Interface: MOSI, CLK, CS, D/C
I²C interface: SDA, SCL
Fast response time with no afterglow
I²C interface: SDA, SCL
Fast response time with no afterglow
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.3in |
Viewing Area Dimensions | 28 x 48 |
Aspect Ratio | 7:12 |
Display Colours | Yellow |
Resolution | 128 x 64pixels |
Driver Mounting | Graphics |
Interface Ports | I2C, SPI |
Height | 43 |
Forward Voltage | 3.3 V dc |
Width | 55mm |
Viewing Area Width | 48mm |
Series | EA OLED |
Viewing Area Height | 28mm |