- RS Stock No.:
- 864-6828
- Mfr. Part No.:
- uOLED-128G2-AR
- Manufacturer:
- 4D Systems
Discontinued product
- RS Stock No.:
- 864-6828
- Mfr. Part No.:
- uOLED-128G2-AR
- Manufacturer:
- 4D Systems
Technical data sheets
Legislation and Compliance
Product Details
4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino
The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.
Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.
Features
GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino
Kit Contents
OLED Display Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide
Note
Arduino MCU module is not included.
4D Systems Passive Matrix OLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.5in |
Display Technology | OLED Display |
Display Resolution | 128 x 128pixel |
Viewing Area Dimensions | 27 x 27mm |
Dimensions | 45.5 x 36.0 x 13.7mm |
For Use With | Arduino |