TSV774IPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5 V ac TSSOP-14

Bulk discount available

Subtotal (1 tape of 5 units)*

€4.63

(exc. VAT)

€5.695

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45€0.926€4.63
50 - 95€0.902€4.51
100 - 495€0.878€4.39
500 - 995€0.854€4.27
1000 +€0.836€4.18

*price indicative

Packaging Options:
RS Stock No.:
276-902
Mfr. Part No.:
TSV774IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

20MHz

Maximum Supply Voltage

5.5V ac

Minimum Supply Voltage

2V

Input Bias Current

2 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

700 μV

Slew Rate

13V/μs

Maximum Operating Temperature

125°C

Length

5.1mm

Width

6.6 mm

Series

TSV774

Height

1.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

65mA

Input Offset Current

2 pA

COO (Country of Origin):
MA
The STMicroelectronics Operational amplifier has 20 MHz bandwidth unity gain stable amplifiers. The rail to rail input stage and the slew rate of 10.5 V/μs make the operational amplifier Ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.

Low noise

Rail to rail input and output

4 kV HBM ESD tolerance

Automotive grade versions available

Related links