MCP6V81UT-E/LTY Microchip, Operational Amplifier, Op Amp, RRIO, 5MHz, 5-Pin SC-70
- RS Stock No.:
- 598-986
- Mfr. Part No.:
- MCP6V81UT-E/LTY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,885.00
(exc. VAT)
€4,779.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.295 | €3,885.00 |
*price indicative
- RS Stock No.:
- 598-986
- Mfr. Part No.:
- MCP6V81UT-E/LTY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 5MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 5MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications where low-voltage operation and minimal power consumption are paramount. Seamlessly integrating into a variety of circuits, this op-amp excels in driving loads with its impressive output capabilities. It is particularly well-suited for battery-operated devices, offering enhanced efficiency without sacrificing performance. With a robust common-mode input voltage range and a rail-to-rail output, it ensures maximum flexibility for any design, while its compact package allows for easy integration into tight spaces. Its ability to maintain accuracy in diverse environments makes it a top choice for developers seeking reliability and versatility in their projects.
Zero drift architecture
Enhanced EMI rejection
Rail to rail output ensures maximum dynamic range and versatility
Robust common-mode input voltage range supports various signal levels
Suitable for a broad spectrum of applications, from industrial to consumer electronics
Enhanced EMI rejection
Rail to rail output ensures maximum dynamic range and versatility
Robust common-mode input voltage range supports various signal levels
Suitable for a broad spectrum of applications, from industrial to consumer electronics
Related links
- MCP6V81T-E/OT Microchip Op Amp 5MHz, 5-Pin SOT-23
- MCP6V66UT-E/LTY Microchip Op Amp 1MHz, 5-Pin SC-70
- MCP6V61UT-E/LTY Microchip Op Amp 1MHz, 5-Pin SC-70
- MCP60821UT-E/LTY Microchip Op Amp 25MHz 25 MHz, 5-Pin SC-70
- MCP6V76UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP6V71UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP60721UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
- MCP60811UT-E/LTY Microchip Op Amp 25MHz 25 MHz 5-Pin SC-70
