Login / Register to access your benefits
Recently searched

    LF356M/NOPB Texas Instruments, Op Amp, 5MHz, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 tube of 95 units)**

    €47.88

    (exc. VAT)

    €58.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    95 - 95€0.504€47.88
    190 - 380€0.491€46.645
    475 - 855€0.479€45.505
    950 +€0.467€44.365

    **price indicative

    RS Stock No.:
    102-5644
    Mfr. Part No.:
    LF356M/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    5MHz

    Typical Slew Rate

    12V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Rail to Rail

    No

    Typical Voltage Gain

    106 dB

    Height

    1.45mm

    Length

    4.9mm

    Typical Input Voltage Noise Density

    15nV/√Hz

    Width

    3.9mm

    Dimensions

    4.9 x 3.9 x 1.45mm

    Related links