- RS Stock No.:
- 166-1643
- Mfr. Part No.:
- LMV321AS5X
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-1643
- Mfr. Part No.:
- LMV321AS5X
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT23-5 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 1.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | Rail to Rail Output |
Width | 1.75mm |
Typical Input Voltage Noise Density | 36nV/√Hz |
Dimensions | 3.1 x 1.75 x 1.3mm |
Length | 3.1mm |
Height | 1.3mm |