MCP6D11-E/MS Microchip, Differential, Op Amp, 90MHz, 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 188-0231
- Mfr. Part No.:
- MCP6D11-E/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)**
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.956 | €9.78 |
**price indicative
- RS Stock No.:
- 188-0231
- Mfr. Part No.:
- MCP6D11-E/MS
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Microchip | |
Amplifier Type | Differential | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5.5 V | |
Typical Gain Bandwidth Product | 90MHz | |
Output Type | Differential | |
Typical Slew Rate | 25V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Offset Voltage | 150µV | |
Height | 0.95mm | |
Input Offset Current | 60nA | |
Dimensions | 3 x 3 x 0.95mm | |
Length | 3mm | |
Minimum Input Voltage | 1 V | |
Width | 3mm | |
Typical Input Voltage Noise Density | 5.0nV/√Hz | |
Select all | ||
---|---|---|
Manufacturer Microchip | ||
Amplifier Type Differential | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 90MHz | ||
Output Type Differential | ||
Typical Slew Rate 25V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Offset Voltage 150µV | ||
Height 0.95mm | ||
Input Offset Current 60nA | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Minimum Input Voltage 1 V | ||
Width 3mm | ||
Typical Input Voltage Noise Density 5.0nV/√Hz | ||