STMicroelectronics, Operational Amplifier, 50 MHz, 8-Pin 5.5 V SO
- RS Stock No.:
- 231-8096
- Mfr. Part No.:
- TSV792IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€3,232.50
(exc. VAT)
€3,975.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.293 | €3,232.50 |
*price indicative
- RS Stock No.:
- 231-8096
- Mfr. Part No.:
- TSV792IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 20 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 30V/μs | |
| Vos - Input Offset Voltage | 700 μV | |
| Maximum Operating Temperature | 125°C | |
| Width | 4 mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | TSV792 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 40mA | |
| Input Offset Current | 75 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 20 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 30V/μs | ||
Vos - Input Offset Voltage 700 μV | ||
Maximum Operating Temperature 125°C | ||
Width 4 mm | ||
Length 5mm | ||
Height 1.75mm | ||
Series TSV792 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 40mA | ||
Input Offset Current 75 pA | ||
The STMicroelectronics unity gain stable amplifiers has 50 MHz bandwidth. It has rail-to-rail input stage and the slew rate of 30 V/μs which make ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.
Two channel
SO8 package
Rail-to-rail input and output
Extended temperature range up to 40 °C to +125 °C
Related links
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSV782IYDT STMicroelectronics Op Amp 4MHz 400 MHz 8-Pin SO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSZ182IYST STMicroelectronics Op Amp Maximum of 5.5 V, 8-Pin MiniSO
