TSV792IYDT STMicroelectronics, High Bandwidth, Op Amp, RRIO, 50MHz 50 MHz, 6 V, 8-Pin SO8
- RS Stock No.:
- 231-8099
- Mfr. Part No.:
- TSV792IYDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)*
€16.48
(exc. VAT)
€20.27
(inc. VAT)
In Stock
- 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.648 | €16.48 |
| 50 - 90 | €1.604 | €16.04 |
| 100 - 240 | €1.564 | €15.64 |
| 250 + | €1.524 | €15.24 |
*price indicative
- RS Stock No.:
- 231-8099
- Mfr. Part No.:
- TSV792IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Bandwidth | |
| Mounting Type | Surface Mount | |
| Package Type | SO8 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 6 V | |
| Typical Gain Bandwidth Product | 50MHz | |
| Maximum Operating Frequency | 50 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Bandwidth | ||
Mounting Type Surface Mount | ||
Package Type SO8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 V | ||
Typical Gain Bandwidth Product 50MHz | ||
Maximum Operating Frequency 50 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The STMicroelectronics unity gain stable amplifiers has 50 MHz bandwidth. It has rail-to-rail input stage and the slew rate of 30 V/μs which make ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.
Two channel
SO8 package
Automotive grade version available
Extended temperature range up to 40 °C to +125 °C
SO8 package
Automotive grade version available
Extended temperature range up to 40 °C to +125 °C
Related links
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSV782IYDT STMicroelectronics Op Amp 4MHz 400 MHz 8-Pin SO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSZ182IYST STMicroelectronics Op Amp Maximum of 5.5 V, 8-Pin MiniSO
