STMicroelectronics, Operational Amplifier, 6 MHz, 14-Pin 36 V TSSOP-14

Subtotal (1 reel of 2500 units)*

€6,555.00

(exc. VAT)

€8,062.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.622€6,555.00

*price indicative

RS Stock No.:
248-4904
Mfr. Part No.:
TSB514
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Pin Count

14

GBP - Gain Bandwidth Product

6MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Slew Rate

3V/μs

Input Bias Current

0 nA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±1.5 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.2mm

Width

4.5 mm

Length

5.1mm

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics product is a 6 MHz bandwidth operational amplifier featuring rail to rail input and output, which is guaranteed to operate from single supply as well as from dual supplies. This amplifier has the advantage of offering a large span of supply voltage and a wide bandwidth.

Rail to rail input and output

Low offset voltage

Wide supply voltage range from 2.7 V to 36 V

Low noise

Integrated EMI filter

2 kV HBM ESD tolerance

Related links