NCS21804DTBR2G onsemi, Precision, Op Amp, 1.5MHz, -0.3 - 6 V, 14-Pin TSSOP
- RS Stock No.:
- 248-5795
- Mfr. Part No.:
- NCS21804DTBR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)**
€2,077.50
(exc. VAT)
€2,555.00
(inc. VAT)
Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.831 | €2,077.50 |
**price indicative
Related links
- NCS21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- NCV21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- NCV21801SN2T1G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT23/TSOP
- NCS21803SQT2G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT-363
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- TC913BCPA Microchip Op Amp 6 → 15 V, 8-Pin PDIP
- MAX494CSD+ Maxim Integrated Op Amp 500kHz 14-Pin SOIC
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC