TSV782IST STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 30MHz, 5 V, 8-Pin MiniSO8
- RS Stock No.:
- 260-2790
- Mfr. Part No.:
- TSV782IST
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)**
€3,868.00
(exc. VAT)
€4,756.00
(inc. VAT)
490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.967 | €3,868.00 |
**price indicative
Related links
- TSV782IST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- MCP6497-E/SN Microchip Op Amp 30MHz 8-Pin MSOP
- MCP6497-E/MS Microchip Op Amp 30MHz 8-Pin MSOP
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB622IST STMicroelectronics Op Amp 1.7MHz 8-Pin MiniSO8
- TSB622IYDT STMicroelectronics Op Amp 1.7MHz 8-Pin MiniSO8
- TSB612IST STMicroelectronics Op Amp 40 V, 8-Pin MiniSO8