Login / Register to access your benefits
Recently searched

    LMR1803G-LBTR ROHM, Op Amp, 6MHz 6MHz2.5V/us MHz, 5 V, 5-Pin SSOP5

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €3.98

    (exc. VAT)

    €4.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2992 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 48€1.99€3.98
    50 - 98€1.69€3.38
    100 - 248€1.455€2.91
    250 - 998€1.385€2.77
    1000 +€1.095€2.19

    **price indicative

    Packaging Options:
    RS Stock No.:
    260-6150
    Mfr. Part No.:
    LMR1803G-LBTR
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ROHM

    Amplifier Type

    Low Noise, Precision CMOS

    Mounting Type

    Surface Mount

    Package Type

    SSOP5

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    5 V

    Typical Gain Bandwidth Product

    6MHz

    Maximum Operating Frequency

    6MHz2.5V/us MHz

    Rail to Rail

    No

    Related links