OPA445ADDA Texas Instruments, High Voltage, Op Amp, 2MHz, 8-Pin SO PowerPAD
- RS Stock No.:
- 267-5709
- Mfr. Part No.:
- OPA445ADDA
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)**
€546.68
(exc. VAT)
€672.38
(inc. VAT)
75 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 + | €7.289 | €546.675 |
**price indicative
- RS Stock No.:
- 267-5709
- Mfr. Part No.:
- OPA445ADDA
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Surface Mount |
Package Type | SO PowerPAD |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2MHz |
Rail to Rail | No |
Related links
- OPA445ADDA Texas Instruments Op Amp 8-Pin SO PowerPAD
- THS3202DGN Texas Instruments Op Amp 8-Pin MSOP
- PA15FL Apex Op Amp 10-Pin SIP
- PA78DK Apex Op Amp 20-Pin PSOP
- TSB512IDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- TSB512IYDT STMicroelectronics Op Amp 6MHz 8-Pin SO8
- LM13700M/NOPB Texas Instruments Op Amp 3 → 28 V, 16-Pin SOIC
- OPA335AID Texas Instruments Op Amp 3 V 8-Pin SOIC