Texas Instruments, Operational Amplifier, 1.2 MHz, 14-Pin 36 V TSSOP
- RS Stock No.:
- 268-7513
- Mfr. Part No.:
- LM324PW
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.569 | €5.69 |
| 20 - 40 | €0.557 | €5.57 |
| 50 + | €0.546 | €5.46 |
*price indicative
- RS Stock No.:
- 268-7513
- Mfr. Part No.:
- LM324PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Minimum Supply Voltage | 32V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | ±2 mV | |
| Input Bias Current | -60 nA | |
| Slew Rate | 0.5V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 530mm | |
| Series | LM | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Width | 10.2 mm | |
| Automotive Standard | No | |
| Output Current | -30mA | |
| Input Offset Current | ±5 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Minimum Supply Voltage 32V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage ±2 mV | ||
Input Bias Current -60 nA | ||
Slew Rate 0.5V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 530mm | ||
Series LM | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Width 10.2 mm | ||
Automotive Standard No | ||
Output Current -30mA | ||
Input Offset Current ±5 nA | ||
The Texas Instruments operational amplifiers provides outstanding value for cost sensitive applications. This op amps has low offset, common mode input range to ground and high differential input voltage capability. This op amps simplify circuit design with enhanced features such as unity gain stability with lower offset voltage maximum of 3 mV.
Internal RF and EMI filter
2 kV ESD protection
On products compliant to MIL PRF 38535
Production processing does not necessarily include testing of all parameters
Related links
- LM324PW Texas Instruments 1.2 MHz, 14-Pin 36 V TSSOP
- LM2902BYPT STMicroelectronics 1.2 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 1.2 MHz, 14-Pin 36 V TSSOP-14
- LM324NE3 Texas Instruments 1.2 MHz, 14-Pin 36 V PDIP
- Texas Instruments 1.2 MHz, 14-Pin 30 V TSSOP
- Texas Instruments 1.2 MHz, 14-Pin 18 V TSSOP
- LM324APWR Texas Instruments 1.2 MHz, 14-Pin 30 V TSSOP
- OPA4170AIPW Texas Instruments 1.2 MHz, 14-Pin 18 V TSSOP
