TSB182IYST STMicroelectronics, Op Amps, RRO, 3MHz, 36 V, 8-Pin MiniSO8
- RS Stock No.:
- 287-7058
- Mfr. Part No.:
- TSB182IYST
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 4000)**
€1.40
(exc. VAT)
€1.72
(inc. VAT)
230 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €1.40 | €5,600.00 |
**price indicative
Related links
- TSB182IYST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- TSB182IST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- MAX4253EUB+ Maxim Integrated Op Amps 3MHz 10-Pin μMAX
- LM2904BYST STMicroelectronics 1.2MHz 8-Pin MiniSO8
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8