TSB182IYST STMicroelectronics, Op Amps, RRO, 3MHz, 36 V, 8-Pin MiniSO8
- RS Stock No.:
- 287-7059
- Mfr. Part No.:
- TSB182IYST
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)**
€2.55
(exc. VAT)
€3.14
(inc. VAT)
230 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €2.55 |
25 - 49 | €2.30 |
50 - 99 | €2.07 |
100 - 249 | €1.86 |
250 + | €1.63 |
**price indicative
Related links
- TSB182IYST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- TSB182IST STMicroelectronics RRO 36 V, 8-Pin MiniSO8
- LMV358LIST STMicroelectronics Op Amps 1.3MHz 8-Pin MiniSO8
- MAX4253EUB+ Maxim Integrated Op Amps 3MHz 10-Pin μMAX
- LM2904BYST STMicroelectronics 1.2MHz 8-Pin MiniSO8
- TSB612IYST STMicroelectronics Op Amp 560MHz 8-Pin MiniSO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8