TLC4502ID Texas Instruments, Precision, Op Amp, 4.7MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 356-9782
- Mfr. Part No.:
- TLC4502ID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€8.24
(exc. VAT)
€10.14
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €8.24 |
5 - 9 | €7.92 |
10 - 24 | €7.67 |
25 - 49 | €7.39 |
50 + | €7.26 |
**price indicative
- RS Stock No.:
- 356-9782
- Mfr. Part No.:
- TLC4502ID
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 V | |
Typical Gain Bandwidth Product | 4.7MHz | |
Typical Dual Supply Voltage | ±3V | |
Typical Slew Rate | 2.5V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 70nV/√Hz | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Length | 4.9mm | |
Width | 3.91mm | |
Height | 1.58mm | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 4.7MHz | ||
Typical Dual Supply Voltage ±3V | ||
Typical Slew Rate 2.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 70nV/√Hz | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Related links
- TLC4502ID Texas Instruments Op Amp 5 V, 8-Pin SOIC
- OPA2237UA Texas Instruments Op Amp 5 V, 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2336UA Texas Instruments Op Amp 3 V 8-Pin SOIC
- OPA336UA Texas Instruments Op Amp 3 V 8-Pin SOIC
- OPA2335AID Texas Instruments Op Amp 3 V 8-Pin SOIC
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC