TLV2471IDBVT Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 660-4992
- Mfr. Part No.:
- TLV2471IDBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)**
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.22 | €6.10 |
**price indicative
- RS Stock No.:
- 660-4992
- Mfr. Part No.:
- TLV2471IDBVT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 2.8MHz | |
Typical Slew Rate | 1.5V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Length | 2.9mm | |
Typical Input Voltage Noise Density | 28nV/√Hz | |
Height | 1.15mm | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 2.8MHz | ||
Typical Slew Rate 1.5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Length 2.9mm | ||
Typical Input Voltage Noise Density 28nV/√Hz | ||
Height 1.15mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Width 1.6mm | ||