LM358DMR2G onsemi, Op Amp, 3 → 32 V, 8-Pin MSOP
- RS Stock No.:
- 787-8651
- Mfr. Part No.:
- LM358DMR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)**
€6.06
(exc. VAT)
€7.46
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | €0.303 | €6.06 |
**price indicative
- RS Stock No.:
- 787-8651
- Mfr. Part No.:
- LM358DMR2G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 32 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Length | 3.1mm | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Height | 0.95mm | |
Width | 3.1mm | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Length 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Width 3.1mm | ||