Login / Register to access your benefits
Recently searched

    ADA4096-4ARUZ Analog Devices, Low Power, Op Amp, RRIO, 500kHz 1 kHz, 3 → 30 V, 14-Pin TSSOP

    Bulk discount available

    Subtotal (1 unit)**

    €7.30

    (exc. VAT)

    €8.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 18€7.30
    19 - 47€6.59
    48 +€6.18

    **price indicative

    Packaging Options:
    RS Stock No.:
    796-8938
    Mfr. Part No.:
    ADA4096-4ARUZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Analog Devices

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 → 30 V

    Typical Gain Bandwidth Product

    500kHz

    Typical Dual Supply Voltage

    ±1.5 → ±15V

    Typical Slew Rate

    0.25V/µs

    Maximum Operating Frequency

    1 kHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    120 dB

    Length

    5.1mm

    Width

    4.5mm

    Height

    1.05mm

    Dimensions

    5.1 x 4.5 x 1.05mm

    Typical Input Voltage Noise Density

    27nV/√Hz