OPA404KU Texas Instruments, Precision, Op Amp, 6.4MHz, 16-Pin SOIC
- RS Stock No.:
- 923-2290
- Mfr. Part No.:
- OPA404KU
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 40 units)**
€581.72
(exc. VAT)
€715.52
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
40 - 160 | €14.543 | €581.72 |
200 + | €13.089 | €523.56 |
**price indicative
- RS Stock No.:
- 923-2290
- Mfr. Part No.:
- OPA404KU
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 16 | |
Typical Gain Bandwidth Product | 6.4MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 35V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Height | 2.35mm | |
Length | 10.28mm | |
Width | 7.52mm | |
Dimensions | 10.28 x 7.52 x 2.35mm | |
Typical Input Voltage Noise Density | 32nV/√Hz | |
Select all | ||
---|---|---|
Manufacturer Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Gain Bandwidth Product 6.4MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 35V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||