- RS Stock No.:
- 250-4497
- Mfr. Part No.:
- 42.10X12
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 250-4497
- Mfr. Part No.:
- 42.10X12
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
15° inclined pipe wrenches
Range of pipe wrenches with metric dimensions from 8 → 19 mm. The handle is inclined 15 ° for working in hard-to-reach areas. Hex head up to 12 x 14 mm (12 sides after this).
Chrome finish.
Chrome finish.
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 10 mm, 12mm |
Overall Length | 150 mm |
Double Ended | Yes |
Finish | Chrome |
Size | 10 x 12 mm |