- RS Stock No.:
- 911-1279
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 911-1279
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Single Open Ended Spanners
Our range of Insulated Miniature BA, Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
Handles only insulated
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
Handles only insulated
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Overall Length | 95 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Size | 4BA |