- RS Stock No.:
- 182-5693
- Mfr. Part No.:
- CJ25-42010
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 182-5693
- Mfr. Part No.:
- CJ25-42010
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-function device Joystick, optical encoder, and push switch functions in one package.
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 5 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 9.35mm |
Mounting Hole Diameter | M17 |
Shaft Style | Round |
Termination Style | Wire Lead |
Current Rating | 20mA |