- RS Stock No.:
- 202-4397
- Mfr. Part No.:
- REC16L25-205-B
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 202-4397
- Mfr. Part No.:
- REC16L25-205-B
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Copal Electronics REC series is an incremental, dual shaft optical rotary encoder with push switch. It converts an angular displacement directly into a output digital square form and fed into a logic circuit. It has a 25 pulses per revolution with open collector output interface.
16mm square compact size
Excellent click & switch feelings
Long life of 2 million cycles
Excellent click & switch feelings
Long life of 2 million cycles
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 25 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 16 mm |
Mounting Type | Through Hole |
Shaft Style | Flat |
- RS Stock No.:
- 202-4397
- Mfr. Part No.:
- REC16L25-205-B
- Manufacturer:
- Copal Electronics