- RS Stock No.:
- 145-1647
- Mfr. Part No.:
- BRT12F
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1647
- Mfr. Part No.:
- BRT12F
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.35V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Maximum Input Current | 20 mA |
Isolation Voltage | 5.3 kVrms |
- RS Stock No.:
- 145-1647
- Mfr. Part No.:
- BRT12F
- Manufacturer:
- Vishay