Isocom, MOC3012 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

  • RS Stock No. 161-1013
  • Mfr. Part No. MOC3012
  • Manufacturer Isocom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

Rated Impulse Voltage (Transient Overvoltage).
Insulation Test Voltage (Partial Discharge Test Voltage) VPD=1.6 kV.
Creeping Current Resistance
Rated Insulation Voltage (RMS includes DC) VIOWM=250 VRMS
Rated Recurring Peak Voltage (Repetitive) VIORM=250 VRMS
Comparative Tracking Index CTI=275

Specifications
Attribute Value
Mounting Type Through Hole
Output Device Triac
Maximum Forward Voltage 1.5V
Number of Channels 1
Number of Pins 6
Package Type DIP
Input Current Type AC
Maximum Input Current 50 mA
Isolation Voltage 5300 (Minimum) Vrms
Series MOC301
1560 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 65)
0.505
(exc. VAT)
0.621
(inc. VAT)
units
Per unit
Per Tube*
65 - 260
€0.505
€32.825
325 +
€0.477
€31.005
*price indicative
Related Products
The TLP521-4 are quad channel optocouplers Each channel ...
Description:
The TLP521-4 are quad channel optocouplers Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 16 pin, with surface mount, butt cut and gull wing options available. ...
The TLP620, TLP620-2, TLP620-4_ Series of Optically Coupled ...
Description:
The TLP620, TLP620-2, TLP620-4_ Series of Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes connected in Inverse Parallel and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages High Isolation Voltage (5.3 k Vrms, 7.5k ...
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled ...
Description:
The PS2505-1, PS2505-2, PS2505-4 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages High Isolation Voltage (5.3kVRMS, 7.5kVPK )AC or ...
The MOC302_ Series are Optically Coupled Isolators Consisting ...
Description:
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package High Isolation Voltage ...