- RS Stock No.:
- 161-1068
- Mfr. Part No.:
- SFH615A-2XSMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1068
- Mfr. Part No.:
- SFH615A-2XSMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH615A-2 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.
Current transfer ratio (CTR: min 63%)
High Electrical Isolation (2,800VRMS)
Compact dual-in-line package
High Electrical Isolation (2,800VRMS)
Compact dual-in-line package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SMD |
Input Current Type | AC |
Typical Rise Time | 3µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 125% |
Typical Fall Time | 14µs |
Minimum Current Transfer Ratio | 63% |
Series | SFH615A |