- RS Stock No.:
- 161-1078
- Mfr. Part No.:
- SFH618A-3XSMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1078
- Mfr. Part No.:
- SFH618A-3XSMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The SFH618A-4 is a single channel device in a dual-in-line package suitable for mounting in printed circuit board assemblies. The device incorporates a high radiance LED and photo transistor detector.
Low Input Current ±1 mA If
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
All Electrical Parameters 100% Tested
AC or Polarity Insensitive
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission Between Systems of Different Potentials and Impedances
High Current Transfer Ratios (40 to 320% at ±10mA 13% min at ±1 mA)
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
High BVceo (70 Vmin)
All Electrical Parameters 100% Tested
AC or Polarity Insensitive
Applications:
Computer Terminals
Industrial Systems Controllers
Measuring Instruments
Signal Transmission Between Systems of Different Potentials and Impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SMD |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 200% |
Minimum Current Transfer Ratio | 100% |
Typical Fall Time | 3µs |
Series | SFH618 |