- RS Stock No.:
- 161-1260
- Mfr. Part No.:
- MOC3010X
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1260
- Mfr. Part No.:
- MOC3010X
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Triac Output, Isocom Components
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
Rated Impulse Voltage (Transient Overvoltage).
Insulation Test Voltage (Partial Discharge Test Voltage) VPD=1.6 kV.
Creeping Current Resistance
Rated Insulation Voltage (RMS includes DC) VIOWM=250 VRMS
Rated Recurring Peak Voltage (Repetitive) VIORM=250 VRMS
Comparative Tracking Index CTI=275
Insulation Test Voltage (Partial Discharge Test Voltage) VPD=1.6 kV.
Creeping Current Resistance
Rated Insulation Voltage (RMS includes DC) VIOWM=250 VRMS
Rated Recurring Peak Voltage (Repetitive) VIORM=250 VRMS
Comparative Tracking Index CTI=275
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Series | MOC301 |