Isocom, 4N38X DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP

  • RS Stock No. 171-2957
  • Mfr. Part No. 4N38X
  • Manufacturer Isocom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Optocoupler, Transistor Output, Isocom Components

The 4N38, 4N38A are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

1500 V or 2500 V Isolation
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package

Optocouplers, Isocom Components

Specifications
Attribute Value
Mounting Type Through Hole
Output Device Transistor
Maximum Forward Voltage 1.5V
Number of Channels 1
Number of Pins 6
Package Type DIP
Input Current Type DC
Typical Rise Time 2µs
Maximum Input Current 60 (Forward) mA
Isolation Voltage 5.3 kVrms, 7500 V Pk
Typical Fall Time 2µs
Minimum Current Transfer Ratio 20%
Series 4N38
975 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 65)
0.133
(exc. VAT)
0.164
(inc. VAT)
units
Per unit
Per Tube*
65 +
€0.133
€8.645
*price indicative
Related Products
A range of single channel optocouplers from Lite-On ...
Description:
A range of single channel optocouplers from Lite-On with photo-transistor outputs These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both ...
Vishay optocoupler with a photo triac output VOM160, ...
Description:
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays VOM160,VOM3052 ...
The MOC302_ Series are Optically Coupled Isolators Consisting ...
Description:
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package High Isolation Voltage ...
The MOC3060/61/62/63 is an optically coupled isolator It ...
Description:
The MOC3060/61/62/63 is an optically coupled isolator It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package. Photo-Triac ...