- RS Stock No.:
- 171-2962
- Mfr. Part No.:
- H11A1X V2
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2962
- Mfr. Part No.:
- H11A1X V2
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Transistor Output, Isocom Components
Approvals
VDE 0801
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 60 (Forward) mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Minimum Current Transfer Ratio | 50% |
Typical Fall Time | 2µs |
Series | H11A1 |