- RS Stock No.:
- 171-2985
- Mfr. Part No.:
- MOC3063X V2
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-2985
- Mfr. Part No.:
- MOC3063X V2
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Optocoupler, Triac Output, Isocom Components
The MOC3060/61/62/63 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package
Photo-Triac Output
7500V Isolation
600V Peak Blocking Voltage
Low cost dual-in-line package
Zero Voltage Crossing
7500V Isolation
600V Peak Blocking Voltage
Low cost dual-in-line package
Zero Voltage Crossing
Optocouplers, Isocom Components
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Maximum Input Current | 50 (Forward) mA |
Isolation Voltage | 5.3 kVrms |
Series | MOC306 |