- RS Stock No.:
- 171-7107
- Mfr. Part No.:
- 4N30G
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-7107
- Mfr. Part No.:
- 4N30G
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 4N30 series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.
z High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 5µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 40µs |
Series | 4N30 |