- RS Stock No.:
- 171-8107
- Mfr. Part No.:
- H11AA4
- Manufacturer:
- Isocom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-8107
- Mfr. Part No.:
- H11AA4
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | ±50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 100% |
Series | H11AA |