- RS Stock No.:
- 173-6543
- Mfr. Part No.:
- IS627SMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6543
- Mfr. Part No.:
- IS627SMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The IS627 is an optically coupled isolator consisting of infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 4 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (300V min.)
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratio ( 1000% min)
High BVCEO (300V min.)
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 7 |
Package Type | DIP |
Typical Rise Time | 100µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Maximum Current Transfer Ratio | 15000% |
Typical Fall Time | 20µs |
Minimum Current Transfer Ratio | 1000% |
Series | IS627 |