- RS Stock No.:
- 178-3234
- Mfr. Part No.:
- HCPL-817-000E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3234
- Mfr. Part No.:
- HCPL-817-000E
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kV |
Logic Output | Yes |
Maximum Current Transfer Ratio | 600% |
Minimum Current Transfer Ratio | 50% |
Typical Fall Time | 3µs |
Series | HCPL-817 |