- RS Stock No.:
- 181-6769
- Mfr. Part No.:
- PS8502L1-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 181-6769
- Mfr. Part No.:
- PS8502L1-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-speed analog output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and high-speed amplifier transistor on the output side in a single chip.
Long creepage distance
High common mode transient immunity (CMH,CML=±15kV/μsMIN.)
High supply voltage (VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
High common mode transient immunity (CMH,CML=±15kV/μsMIN.)
High supply voltage (VCC=35VMAX.)
High speed response (tPHL,tPLH=0.8μsMAX.)
High isolation voltage (BV=5000Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 2.2V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 0.8µs |
Maximum Input Current | 25 mA |
Isolation Voltage | 5 kVrms |
Minimum Current Transfer Ratio | 15% |
Typical Fall Time | 0.8µs |
Series | PS8502L1 |