Renesas PS9587-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.

Long creepage distance
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (10 Mbps)
Pulse width distortion (⏐tPHL − tPLH⏐ = 10 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment PDP

Specifications
Attribute Value
Mounting Type Surface Mount
Output Device Photodiode
Maximum Forward Voltage 1.8V
Number of Channels 1
Number of Pins 8
Package Type DIP
Typical Rise Time 20ns
Maximum Input Current 12 mA
Isolation Voltage 5 kVrms
Typical Fall Time 10ns
Series PS9587
Temporarily out of stock - back order for despatch 17-07-2020, delivery within 5 working days
Unit of sale: Each (In a Pack of 5)
2.518
(exc. VAT)
3.097
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€2.518
€12.59
25 +
€2.266
€11.33
*price indicative
Packaging Options:
Related Products
The H11AA series of optically coupled isolators consist ...
Description:
The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package High Isolation Voltage (5.3kVRMS,7.5kVPK)AC or polarity insensitive ...
The H11B_ series of optically coupled isolators consist ...
Description:
The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package High Current Transfer Ratio High Isolation Voltage (5.3kVRMS,7.5kVPK)All electrical parameters 100% tested Computer ...
The H11L1, 2, 3, 4 series are optically ...
Description:
The H11L1, 2, 3, 4 series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and a Microprocessor Compatible Schmitt trigger output mounted in a standard 6 pin dual in line package High data rate, 1MHz typical ...
The ISP814, ISP824, ISP844 series of optical coupled ...
Description:
The ISP814, ISP824, ISP844 series of optical coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages High Isolation Voltage (5.3kVRMS,7.5kVPK)AC or polarity insensitive ...