- RS Stock No.:
- 186-4452
- Mfr. Part No.:
- PS8902-Y-V-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4452
- Mfr. Part No.:
- PS8902-Y-V-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-speed analogue output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and high-speed amplifier transistor on the output side in a single chip.
The PS8902 is an optically coupled isolator containing a GaAlAs LED on the light emitting diode (input side) and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip.
Long creepage distance (14.5 mm MIN.)
8-pin LSDIP (Long Creepage SDIP) type
High-speed response (tPHL = 0.8 s MAX., tPLH = 1.2 s MAX.)
High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Pb-Free Product
APPLICATIONS
Power supply
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
8-pin LSDIP (Long Creepage SDIP) type
High-speed response (tPHL = 0.8 s MAX., tPLH = 1.2 s MAX.)
High common mode transient immunity (CMH, CML = 15 kV/s MIN.)
Pb-Free Product
APPLICATIONS
Power supply
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 0.5µs |
Maximum Input Current | 16 mA |
Isolation Voltage | 7.5 kVrms |
Maximum Current Transfer Ratio | 35% |
Minimum Current Transfer Ratio | 15% |
Typical Fall Time | 0.3µs |