- RS Stock No.:
- 186-4471
- Mfr. Part No.:
- PS9001-Y-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4471
- Mfr. Part No.:
- PS9001-Y-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.
The PS9001 is an optically coupled high-speed, active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.
Long creepage distance (8 mm MIN)
High common mode transient immunity (CMH, CML = 50 kV/s MIN.)
Operating Ambient Temperature (125 C MAX.)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
Pb-Free product
APPLICATIONS
Measurement equipment
FA Network
High common mode transient immunity (CMH, CML = 50 kV/s MIN.)
Operating Ambient Temperature (125 C MAX.)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
Pb-Free product
APPLICATIONS
Measurement equipment
FA Network
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 5 |
Package Type | SOP |
Typical Rise Time | 65ns |
Maximum Input Current | 16 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 35µs |
- RS Stock No.:
- 186-4471
- Mfr. Part No.:
- PS9001-Y-AX
- Manufacturer:
- Renesas Electronics