- RS Stock No.:
- 186-4481
- Mfr. Part No.:
- PS9513L3-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4481
- Mfr. Part No.:
- PS9513L3-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PS9513, PS9513L1, PS9513L2 and PS9513L3 are optically coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9513L1 is lead bending type for long creepage distance. The PS9513L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9513L3 is lead bending type (Gull-wing) for surface mounting.
Long creepage distance (8 mm MIN. : PS9513L1, PS9513L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Propagation Delay Difference (tPLH – tPHL = 270 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 270 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN)
High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
Propagation Delay Difference (tPLH – tPHL = 270 ns TYP.)
Pulse width distortion (|tPHL – tPLH| = 270 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
IPM Driver
General purpose inverter
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 2.1V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 520ns |
Maximum Input Current | 10 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 250ns |
Minimum Current Transfer Ratio | 44% |
- RS Stock No.:
- 186-4481
- Mfr. Part No.:
- PS9513L3-AX
- Manufacturer:
- Renesas Electronics